SPST toggle switch featuring a non-illuminated, standard round lever with a chrome-plated brass actuator. This panel-mount switch offers solder lug termination and a 2A current rating at 120VAC or 28VDC. It boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 7.11mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |