Standard & Miniature Toggle Switch, SPST On-Off function. Features a brass, chrome-plated standard round actuator with a 9.4mm length and chrome finish. Rated for 2A at 120VAC / 28VDC, with a silver contact material and nickel/gold plating. Offers 30,000 electrical cycles, panel mount termination via solder, and operates within a -30°C to 85°C temperature range. Non-illuminated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T102SYZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102SYZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.