SPDT toggle switch featuring a brass, chrome-plated standard round actuator with a 7.37mm length and chrome finish. Rated for 2A at 120V AC and 28V DC, with silver contacts plated in nickel and gold. Offers a 30,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Mounts via through-hole with brackets, providing a right-angle orientation and PC pin termination.
ITT T103LH9AGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103LH9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.