SPDT toggle switch with a straight, through-hole PC mount termination. Features a non-illuminated, standard round chrome-plated brass actuator with a 5.44mm length. Rated for 400mA contact current and 20V AC/DC, with gold-plated copper alloy contacts. Offers an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT T103MH9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Height | 8.64mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T103MH9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.