
SPDT toggle switch with ON-OFF-ON function, featuring PC mount and PC pin termination. Rated for 2A at 120VAC and 28VDC, with a 0.4VA contact rating. Offers a 5.44mm brass, chrome-plated round lever actuator and silver contacts with nickel/gold plating. Operates within a -30°C to 85°C temperature range, providing 30,000 electrical cycles.
Sign in to ask questions about the ITT T103MH9CGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T103MH9CGE technical specifications.
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103MH9CGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.