
SPDT toggle switch featuring a straight, non-illuminated standard round brass actuator with chrome plating and a 5.33mm length. This through-hole mountable component offers a 2A current rating and a 20VAC/20VDC voltage rating, with a 0.4W power rating and 30,000 electrical cycles. Contact material is a gold-plated copper alloy with nickel plating, and termination is via PC pins. Operating temperature range is -30°C to 85°C, and the switch is RoHS compliant and lead-free.
Sign in to ask questions about the ITT T103MH9V3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T103MH9V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103MH9V3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.