SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating, measuring 5.44mm in length. This panel-mount switch offers PC pin termination and a 2A current rating with a 30,000-cycle electrical life. It operates within a -30°C to 85°C temperature range, with AC voltage rating of 120V and DC rated voltage of 28V. Contact material includes silver and gold with nickel and gold plating, and the component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |