
SPDT toggle switch featuring a non-illuminated, standard round chrome-plated brass actuator with a 5.44mm length. Contacts are copper alloy with gold plating over nickel, rated for 0.4VA at 20V AC/DC, offering an electrical life of 30,000 cycles. Designed for panel mounting with brackets, this straight-oriented switch utilizes PC pin terminations and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT T103MHV3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T103MHV3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T103MHV3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.