
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass lever with chrome plating and a 3.15mm actuator length. This PC mount switch offers silver contacts with nickel and gold plating, rated for 2A at 120VAC and 28VDC, with a 0.4VA rating. It operates within a temperature range of -30°C to 85°C and boasts an electrical life of 30,000 cycles. Termination is via PC pins, and it includes a bracket and threads for panel mounting.
ITT T103MTAGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 3.15mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103MTAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.