SPDT toggle switch featuring an ON-OFF-ON function and PC pin termination for PC mounting with threads. Rated for 20VAC and 20VDC, with a maximum switching capacity of 0.4VA. The switch boasts a durable brass, chrome-plated round lever actuator with a 10.41mm length and nickel/gold plated copper alloy contacts for enhanced conductivity and longevity, offering 30,000 electrical cycles. Designed for panel mounting, this non-illuminated switch operates within a temperature range of -30°C to 85°C and is IP67 rated for waterproof and dust-tight performance.
ITT T103S1CFCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 10.16mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103S1CFCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.