
SPDT right-angle toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 7.11mm length. Offers a 2A current rating at 120V AC or 28V DC, with silver contacts plated in nickel and gold for enhanced conductivity. Designed for panel mounting with PC pin termination and a robust IP67 waterproof and dust-tight rating, suitable for operating temperatures from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T103SCFALE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103SCFALE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.