SPDT toggle switch featuring a straight, PC mount orientation with PC pin terminations. This non-illuminated switch offers an ON-OFF-ON function and a standard round, chrome-plated brass lever with a 9.4mm actuator length. It is rated for 20VAC/20VDC and 0.4VA, with a copper alloy contact material plated in nickel and gold, providing an electrical life of 30,000 cycles. Operating within a temperature range of -30°C to 85°C, this component has a depth of 6.1mm and a length of 8.13mm.
ITT T103SH9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T103SH9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.