SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 9.4mm actuator length. This non-illuminated, PC mountable switch offers PC pin terminations and a straight orientation. It operates with an On-Off-On function, rated for 2A at 120VAC and 28VDC, with a contact material of silver. Designed for panel mounting with threads, it boasts an electrical life of 30,000 cycles and is RoHS compliant, operating within a temperature range of -30°C to 85°C.
ITT T103SHCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103SHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.