SPDT toggle switch featuring a non-illuminated, standard round chrome-plated brass actuator with a 7.11mm length. This panel-mount switch offers a 2A current rating at 120V AC or 28V DC, with silver contacts and solder termination. Designed for an electrical life of 30,000 cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT T103STZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103STZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.