SPDT toggle switch featuring momentary-off-momentary action and a straight, PC pin termination for through-hole mounting with brackets. This non-illuminated switch boasts a 2A current rating at 120VAC or 28VDC, with a silver contact material and plating. It operates within a temperature range of -30°C to 85°C and offers an electrical life of 30,000 cycles. The switch includes a standard round, chrome-plated brass lever measuring 5.44mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T105MH9V3QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105MH9V3QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.