SPDT toggle switch featuring a non-illuminated, standard round chrome-plated brass actuator with a 7.11mm length. Rated for 2A at 120V AC and 28V DC, with a contact current rating of 3A. Offers a 30,000 cycle electrical life and solder termination. Designed for panel mounting with a straight orientation, this waterproof and dust-tight switch operates from -30°C to 85°C and is RoHS compliant.
ITT T105SCFZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 120 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105SCFZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
