SPDT toggle switch featuring a momentary-off-momentary function and a straight, wire wrap termination. This non-illuminated switch boasts a 2A current rating at 120VAC/28VDC, with silver contacts and silver plating for reliable performance. It includes a round, chrome-plated brass actuator measuring 9.4mm in length and a panel mount design with threads. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component offers an electrical life of 30,000 cycles.
ITT T105SHWQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105SHWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
