SPDT toggle switch featuring a Mom-Off-Mom function. Constructed with a brass, chrome-plated standard round actuator measuring 8.38mm, and copper alloy contacts with gold/nickel plating. Offers a 20V AC/DC voltage rating and an electrical life of 30,000 cycles. Designed for panel mounting with straight PC pin terminations, operating within a -30°C to 85°C temperature range and boasting a UL94 V-0 flammability rating.
ITT T105STDCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105STDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
