SPDT toggle switch featuring a straight, through-hole PC mount orientation with PC pin terminations. Offers a non-illuminated, standard round brass lever with chrome plating, measuring 7.88mm in length. Rated for 20VAC/20VDC with a 0.4VA contact rating, utilizing a copper alloy contact material with gold/nickel plating. Designed for 30,000 electrical cycles, operating within a -30°C to 85°C temperature range.
Sign in to ask questions about the ITT T107M1H9CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T107M1H9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T107M1H9CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
