SPDT toggle switch featuring a chrome-plated brass standard round actuator with a 9.4mm length. Rated for 2A at 120VAC and 28VDC, it offers silver contacts with nickel and gold plating for reliable performance. This non-illuminated switch boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. Mounting is facilitated via through-hole, vertical orientation with brackets, and termination is achieved through PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T107SH9AVGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T107SH9AVGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.