SPDT toggle switch featuring a non-illuminated, round chrome-plated brass lever with a 5.44mm actuator length. This PC mount switch offers a 2A current rating at 120VAC or 28VDC, with silver contacts and plating for reliable performance. Designed for through-hole mounting with brackets, it operates at a right angle and boasts an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |