
DPDT toggle switch featuring a 20V AC/DC voltage rating and 400mA contact current rating. This non-illuminated, right-angle switch offers 3 positions with an On-On function and a 20mA current rating. Constructed with gold-plated copper alloy contacts and a brass, chrome-plated actuator, it boasts an electrical life of 60,000 cycles. Mountable via through-hole or PCB termination, this RoHS compliant component operates within a -30°C to 85°C temperature range.
ITT T201MH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Body Material | Nylon, Glass |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Electrical Life | 60000Cycles |
| Height | 9.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T201MH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.