
This DPDT toggle switch features a chrome actuator with a brass construction and silver contacts plated with gold and nickel. It has a current rating of 2A and is rated for 60000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T201S1TDZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 11.68mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201S1TDZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
