
DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 9.4mm actuator length. This non-illuminated switch offers PC pin termination for vertical through-hole mounting with brackets, rated for 20VAC/20VDC at 0.4VA. It boasts a 60,000-cycle electrical life and operates within a -30°C to 85°C temperature range, with copper alloy contacts plated in gold and nickel.
ITT T201SH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 29.27mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T201SH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.