
DPDT toggle switch with a 2A current rating and 120V AC / 28V DC voltage rating. Features a non-illuminated, standard round brass chrome-plated actuator with a 6.86mm length. Silver contacts offer 30,000 electrical cycles, and the switch mounts to a panel with PC pin terminations. Operates within a -30°C to 85°C temperature range.
ITT T203M1TDCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203M1TDCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.