
DPDT toggle switch featuring a straight, through-hole mounted PC pin termination. Rated for 2A at 120V AC and 28V DC, with a silver contact material and plating. The switch offers an On-Off-On function and a standard round brass, chrome-plated actuator with a 8.38mm length. Operating temperature range is -30°C to 85°C, with an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T203SD9CQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203SD9CQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
