DPDT toggle switch with a straight, non-illuminated standard round chrome-plated brass actuator. Features silver contacts and silver plating, rated for 2A at 120V AC and 28V DC. Offers a 30,000-cycle electrical life and operates within a temperature range of -30°C to 85°C. Mounts via through-hole or PC mount with PC pin terminations.
ITT T203SH9CQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203SH9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.