DPDT toggle switch with ON-OFF-ON function, featuring PC pins for PC mounting with threads. Rated for 2A at 120VAC and 28VDC, this non-illuminated switch boasts a 30,000-cycle electrical life. It includes a brass, chrome-plated round lever actuator with a 9.4mm length and silver contacts. Operating within a -30°C to 85°C temperature range, this RoHS compliant component offers straight orientation and panel mount capability.
ITT T203SHCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 9.14mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203SHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.