
DPDT toggle switch featuring a non-illuminated, standard round chrome-plated brass actuator with an 8.38mm length. This panel-mount switch offers (On)-Off-(On) momentary function with PC pin terminations and gold/nickel plated copper alloy contacts. Rated for 20V AC/DC, it boasts an electrical life of 30,000 cycles and a UL94 V-0 flammability rating, operating between -30°C and 85°C.
ITT T205STDCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T205STDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.