SP3T, DPDT standard toggle switch featuring a chrome-plated brass actuator with a 6.35mm length. Offers silver contacts with nickel and gold plating, rated for 2A at 120V AC and 28V DC. Designed for through-hole mounting with brackets, this non-illuminated switch has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. Terminates via PC pins and is RoHS compliant.
ITT T211LD9ARE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T211LD9ARE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.