SP3T toggle switch featuring a straight, non-illuminated standard round brass actuator with chrome plating and a 9.4mm length. Rated for 2A at 120V AC and 28V DC, this switch offers a silver contact material and plating with a solder termination. Designed for panel mounting, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is lead-free and comes in bulk packaging.
ITT T211SHZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T211SHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.