
SPST DIP slide switch featuring a 4-position, 4-circuit configuration with a 25mA contact current rating at 24V DC. Surface mountable with gull wing terminals, this component offers a 1.27mm terminal pitch and a 0.05-inch pitch. Constructed with a polyphenylene body and copper alloy, gold-plated contacts, it provides 1000 electrical and mechanical cycles. Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant and washable.
ITT TDA04H0SB1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 6.21mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA04H0SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
