
4-position, SPST slide DIP switch featuring a polyphenylene body and gold-plated copper alloy contacts. Designed for surface mount applications with gull wing termination, this switch offers 1000 electrical and mechanical cycles at a 24VDC rating and 0.025A. Operating temperature range is -40°C to 85°C, and the component is washable and lead-free.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Packaging | Cut Tape |
| Series | TDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |