
8-circuit slide actuator DIP switch, surface mount with gull wing termination. Features SPST throw configuration, 24 VDC, 25 mA contact rating, and a gold-plated copper alloy contact material. Operates within a -40°C to 85°C temperature range, offering 1000 electrical and mechanical cycles. Constructed with PPS body material and a UL94 V-0 flammability rating, this RoHS compliant component is washable.
ITT TDA08H0SB1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Material | PPS |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 11.29mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TDA08H0SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
