
4-position, SPST DIP switch featuring a straight, flush piano actuator and gull wing termination for surface mount applications. This washable component offers a 1.27mm terminal pitch, 24VDC voltage rating, and a 100mA current rating with a maximum of 25mA. Constructed with glass and polyphenylene body material, copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 1000 cycles. Operating within a -20°C to 85°C temperature range, it is RoHS compliant.
ITT TDP04H0SB1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 6.21mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDP |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TDP04H0SB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.