
10-position SPST rotary and slide actuator DIP switch with a 1.27mm terminal pitch, designed for surface mount applications with gull wing termination. Features a 25mA current rating at 24VDC, a mechanical and electrical life of 1000 cycles, and operates within a temperature range of -40°C to 85°C. Constructed with glass and polyphenylene body material, polyamide actuator, and copper alloy contacts plated with gold and nickel. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the ITT TDP10H1SBD1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TDP10H1SBD1R technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDP |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT TDP10H1SBD1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
