SPST snap action switch featuring a thermoplastic roller lever actuator and gold contacts. Rated for 1A at 125VAC and 30VDC, with a quick connect termination. This chassis mount switch offers a 0.18N operating force and a straight orientation. Operating temperature range is -40°C to 85°C, with an electrical life of 6000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCCF5SA1040W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Length | 38.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.18N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCF5SA1040W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.