SPST snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 1A at 125VAC and 30VDC, with a contact material of gold. Operating force is 0.15N, and it offers a differential travel of 0.01 inches. This switch is chassis mountable via screw and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 6000Cycles |
| Length | 38.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.579inch |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |