SPDT basic/snap action switch with thermoplastic actuator and gold contacts. Features a 1A current rating at 125V AC and 30V DC, with an electrical life of 6000 cycles. Chassis mountable via screw with quick connect termination. Operating force is 0.15N, with differential travel of 0.03 inches and pretravel of 0.14 inches. Operates within a temperature range of -40°C to 85°C.
ITT TFCCF5ST2040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 6000Cycles |
| Length | 41.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCF5ST2040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.