
SPDT snap action switch featuring quick connect termination and a pin plunger actuator. Rated for 5A at 277VAC, with a 74.57VA rating. Offers a 0.15N operating force and a differential travel of 0.01 inches. Durable thermoplastic actuator and silver contacts ensure 300,000 electrical cycles. Chassis mountable via screw terminals, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the ITT TFCCH8SP004AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCCH8SP004AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 300000Cycles |
| Length | 39.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCH8SP004AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.