
SPDT basic/snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 5A at 277V AC, it offers an electrical life of 300,000 cycles. This chassis-mount switch with quick connect termination has an operating force of 0.15N and a differential travel of 0.01 inches. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the ITT TFCCH8SP005AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCCH8SP005AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 300000Cycles |
| Length | 39.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.15N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCH8SP005AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.