SPDT snap action switch with a 5A current rating and 277V AC voltage rating. Features a thermoplastic actuator, silver contacts, and quick connect termination. Designed for chassis mounting with screws, this switch offers a pretravel of 0.1 inch and an operating force of 0.08N. Operating temperature range is -40°C to 85°C, with an electrical life of 300,000 cycles.
ITT TFCCH8ST144AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Length | 50.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.08N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCH8ST144AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.