
SPDT basic/snap action switch with thermoplastic actuator and silver contacts. Features a 5A current rating and 277V AC voltage rating. Chassis mountable with screw terminals, offering quick connect termination. Operates within a temperature range of -40°C to 85°C, with an electrical life of 300,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCCH8ST154AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Length | 50.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.07N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCCH8ST154AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.