SPDT snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 5A at 277V AC, with an electrical life of 300,000 cycles. Chassis mountable with screw terminals and quick connect termination. Operating force is 0.12N, with a differential travel of 0.03 inches and overtravel of 0.065 inches. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCDH8SA1540C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Length | 49.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDH8SA1540C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.