SPDT snap action switch featuring a 5A current rating at 277V AC. Thermoplastic actuator with silver contacts. Designed for chassis mounting via screws, with quick connect termination. Offers a 0.12N operating force and operates within a temperature range of -40°C to 85°C. Electrical life rated for 300,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCDH8ST1340C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Length | 49.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDH8ST1340C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.