SPDT snap-action switch with quick connect termination, rated for 5A at 277VAC and 74.57VA. Features silver contacts, a thermoplastic actuator, and a screw mount for chassis installation. Operating force is 0.06N, with a differential travel of 0.062 inches and overtravel of 0.155 inches. This RoHS compliant component offers an electrical life of 300,000 cycles and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT TFCDH8ST1840C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Electrical Life | 300000Cycles |
| Length | 83.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.06N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.155inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDH8ST1840C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.