
SPDT snap action switch featuring a roller lever actuator and quick connect termination. Rated for 11A at 277VAC and 250VDC, with a 0.29N operating force. Thermoplastic actuator and silver contacts ensure reliable performance across a -40°C to 85°C temperature range. Chassis mountable via screw, this switch offers a 0.015-inch differential travel and 0.03-inch overtravel.
Sign in to ask questions about the ITT TFCDK6SA1040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TFCDK6SA1040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.015inch |
| Length | 38.4mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDK6SA1040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
