
Snap action switch featuring SPST (Single Pole Single Throw) configuration with a pin plunger actuator. Rated for 11A at 277VAC and 250VDC, with silver contacts and quick connect termination. Chassis mountable via screw, this switch operates with a 0.25N force and offers a differential travel of 0.01 inches. Operating temperature range spans from -40°C to 85°C.
ITT TFCDK6SP005AY technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Length | 39.9mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDK6SP005AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.