SPDT basic/snap action switch with a thermoplastic actuator and silver contacts. Features a 11A current rating and 277V AC / 250V DC maximum voltage rating. Chassis mountable with screw terminals, offering quick connect termination. Operating temperature range from -40°C to 85°C, with a straight orientation and 0.04N operating force.
ITT TFCDK6ST2640C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.2mm |
| Differential Travel | 0.1inch |
| Length | 78.3mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.04N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.5inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDK6ST2640C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.