SPDT snap action switch featuring quick connect termination and a pin plunger actuator. Rated for 1A at 125VAC and 30VDC, with a 0.25N operating force. Offers a 0.047-inch pretravel and 0.05-inch overtravel, with a differential travel of 0.01-inch. Gold contacts ensure reliable performance with an electrical life of 6000 cycles. Chassis mountable via screw, operating within a -40°C to 85°C temperature range.
ITT TFCDV1SP005BC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 6000Cycles |
| Length | 39.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TFCDV1SP005BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.